
* Images are for reference only
DS90UB924TRHSRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS90UB924TRHSRQ1
- JLCPCB Part #
- C1849403
- Package
- WQFN-48-EP(7x7)
- Description
- -40℃~+105℃ 3.3V~3.6V 96MHz Deserializer WQFN-48-EP(7x7) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8767
10+
$7.5999
30+
$6.8210
100+
$6.1689
Related Products
Welcome back, may I help you?