This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMZ31506HRUQR

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMZ31506HRUQR
JLCPCB Part #
C2862708
Package
BQFN-47-EP(9.2x15.2)
Description
-40℃~+85℃ 1 1.2V~5.5V 1500uF 15mm 2.8mm 30mVp-p 4.5V~14.5V 6A 780kHz 96% 9mm Buck Overheat protection、Over Current Protection ±1.5% BQFN-47-EP(9.2x15.2) DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $12.1103
10+ $10.3523
30+ $9.2798
100+ $8.3823

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons