This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CSD25483F4T

Extended
Manufacturer
Texas Instruments
MFR.Part #
CSD25483F4T
JLCPCB Part #
C2861521
Package
PicoStar-3
Description
-55℃~+150℃ 1 P-Channel 1.2V 1.6A 198pF 205mΩ@8V 20V 500mW 960pC@4.5V PicoStar-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9333
250+ $0.3621
500+ $0.3492
1000+ $0.3428

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons