
* Images are for reference only
LMX2354SLDX
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMX2354SLDX
- JLCPCB Part #
- C3611149
- Package
- TLGA-24(3.5x4.5)
- Description
- -40℃~+85℃ 2 2.5GHz 2.7V~5.5V Three-Wire Interface TLGA-24(3.5x4.5) Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3679
200+
$0.5299
500+
$0.5106
1000+
$0.5026
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?