This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMX2354SLBX

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMX2354SLBX
JLCPCB Part #
C3610756
Package
CSP-24(3.5x4.5)
Description
-40℃~+85℃ 2.7V~5.5V 550MHz CSP-24(3.5x4.5) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991B1
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2853
200+ $0.4985
500+ $0.4808
1000+ $0.4712

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons