This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMX2336USLEX

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMX2336USLEX
JLCPCB Part #
C3611486
Package
TCSP-20(3.5x3.5)
Description
-40℃~+85℃ 1.2GHz 2 2.7V~5.5V Three-Wire Interface TCSP-20(3.5x3.5) Clock Generators, PLLs, Frequency Synthesizers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 187

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0479
4000+ $0.0187
10000+ $0.0180
20000+ $0.0177

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons