This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMX2330USLBX

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMX2330USLBX
JLCPCB Part #
C3609199
Package
CSP-24(3.5x4.5)
Description
-40℃~+85℃ 2 2.7V~5.5V 600MHz Three-Wire Interface CSP-24(3.5x4.5) Clock Generators, PLLs, Frequency Synthesizers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3655
200+ $0.5289
500+ $0.5097
1000+ $0.5017

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons