
* Images are for reference only
LMV932MAX
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV932MAX
- JLCPCB Part #
- C4367951
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.5MHz 100mA 14nA 2 420V/ms SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9204
200+
$0.7440
500+
$0.7182
1000+
$0.7052
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?