
* Images are for reference only
LMV931MGX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV931MGX/NOPB
- JLCPCB Part #
- C129343
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 1.4MHz 1.8V~5.5V 103uA 13nA 15nA 1mV 350V/ms 5.5V 5.5uV/℃ 60nV/√Hz@10kHz 78dB 8mA Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.8143
10+
$1.5991
30+
$1.4450
100+
$1.3053
500+
$1.2411
1000+
$1.2154
Related Products
Welcome back, may I help you?