
* Images are for reference only
UCC28781ARTWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC28781ARTWR
- JLCPCB Part #
- C3093952
- Package
- WQFN-24(4x4)
- Description
- -40℃~+125℃@(Ta) 14V~34V 500kHz Flyback Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection WQFN-24(4x4) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5110
200+
$0.9714
500+
$0.9377
1000+
$0.9216
Related Products
Welcome back, may I help you?