
* Images are for reference only
LM1086CT-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM1086CT-3.3/NOPB
- JLCPCB Part #
- C2877404
- Package
- TO-220
- Description
- -40℃~+125℃@(Ta) 1 1.5A 1.5V@(1.5A) 10mA 18V 3.3V 72dB@(120Hz) 99uVrms Fixed Over Current Protection、Over Temperature Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.2642
10+
$1.9072
45+
$1.6837
90+
$1.4537
450+
$1.3508
900+
$1.3058
Related Products