
* Images are for reference only
LMV792MM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV792MM
- JLCPCB Part #
- C4367212
- Package
- VSSOP-10
- Description
- -40℃~+125℃ 0.1pA 11.5V/us 17MHz 2 60mA VSSOP-10 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5318
200+
$0.2063
500+
$0.1982
1000+
$0.1950
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?