
* Images are for reference only
ADC3543IRSBT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC3543IRSBT
- JLCPCB Part #
- C6494764
- Package
- WQFN-40(5x5)
- Description
- -40℃~+105℃ 0.6LSB 1 1.75V~1.85V 14 500kHz~65MHz 65MHz 79dB External Internal or external Not supported SPI、Serial port Yes 内置数字滤波器 WQFN-40(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$122.1587
250+
$48.7428
500+
$47.1132
1000+
$46.3088
Welcome back, may I help you?