
* Images are for reference only
LMV715MF
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV715MF
- JLCPCB Part #
- C4366531
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 2.7V~5V 20nV/√Hz@1kHz 3mV 4pA 5.5V 5V/us 75dB SOT-23-6 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6214
200+
$0.2409
500+
$0.2328
1000+
$0.2280
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?