
* Images are for reference only
LMV710M5X/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV710M5X/NOPB
- JLCPCB Part #
- C2060907
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.7mA 15mA 2.7V~5V 20nV/√Hz@1kHz 3mV 4pA 5MHz 5V 5V/us 70dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$1.6842
10+
$1.4000
30+
$1.2427
100+
$1.0661
500+
$0.9874
1000+
$0.9521
Related Products
Welcome back, may I help you?