
* Images are for reference only
LMV654MTX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV654MTX/NOPB
- JLCPCB Part #
- C967017
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 100dB 100uV 122uA 12MHz 15nA 17nV/√Hz@1kHz 2.7V~5.5V 25mA 3V/us 4 5.5V 6.6uV/℃ 80nA Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 456
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 439
In-stock Item Pricing
Qty Unit Price
1+
$1.5898
10+
$1.3174
30+
$1.1684
100+
$1.0001
500+
$0.9248
1000+
$0.8911
Related Products
Welcome back, may I help you?