
* Images are for reference only
TMUX6111PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX6111PWR
- JLCPCB Part #
- C2673386
- Package
- TSSOP-16
- Description
- -17V~17V、10V~17V -40℃~+125℃ 120Ω 1:1 4.2pF 56ns 66ns 800MHz TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$5.4144
10+
$4.8665
30+
$4.5163
100+
$4.1789
Related Products
Welcome back, may I help you?