
* Images are for reference only
LMV358IDDUR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV358IDDUR
- JLCPCB Part #
- C14933
- Package
- VSSOP-8-0.5mm
- Description
- -40℃~+125℃ 1.7mV 10mA 11nA 1MHz 1V/us 2 2.7V~5.5V 210uA 46nV/√Hz@1kHz 5.5V 5nA 5uV/℃ 63dB Rail-to-rail output VSSOP-8-0.5mm Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2665
10+
$1.7696
30+
$1.4744
100+
$1.1760
500+
$0.9453
1000+
$0.8840
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?