
* Images are for reference only
ADS6424IRGCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS6424IRGCT
- JLCPCB Part #
- C2861239
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 0.5LSB 105MHz 12 2.2LSB 3V~3.6V 4 71.2dB External External、Built-in LVDS Pipeline Simultaneous sampling Support Yes QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$140.2597
30+
$133.8874