
* Images are for reference only
LMV342IDGKRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV342IDGKRG4
- JLCPCB Part #
- C2059277
- Package
- VSSOP-8
- Description
- -40℃~+125℃ 1.7uV/℃ 100uA 1MHz 1V/us 1pA 2 2.5V~5.5V 20mA 20nV/√Hz@10kHz 250uV 5.5V 80dB Rail-to-Rail Output VSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4042
200+
$0.1564
500+
$0.1510
1000+
$0.1482
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?