
* Images are for reference only
TS3V330D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS3V330D
- JLCPCB Part #
- C3656553
- Package
- SOIC-16
- Description
- -40℃~+85℃ 17pF 3.5ns 300MHz 3V~3.6V 3Ω 4:1 6.5ns SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1207
200+
$0.4335
500+
$0.4191
1000+
$0.4111
Welcome back, may I help you?