This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMV324MT/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMV324MT/NOPB
JLCPCB Part #
C1346067
Package
TSSOP-14
Description
-40℃~+125℃ 1.7mV 15nA 1MHz 1V/us 2.7V~5.5V 39nV/√Hz@1kHz 4 40mA 410uA 5.5V 50nA 5uV/℃ 65dB Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 94

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3184
200+ $0.8975
500+ $0.8654
1000+ $0.8510

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons