
* Images are for reference only
TCAN1051GVDRBRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TCAN1051GVDRBRQ1
- JLCPCB Part #
- C1848110
- Package
- HVSON-8-EP(3x3)
- Description
- -40℃~+125℃ 2.5mA 4.5V~5.5V 5Mbps 70mA CAN FD Transceiver HVSON-8-EP(3x3) CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$3.0329
10+
$2.5810
30+
$2.3125
100+
$2.0407
500+
$1.9153
1000+
$1.8574
Related Products