
* Images are for reference only
LMV324IPWRE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV324IPWRE4
- JLCPCB Part #
- C4366614
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1V/us 2.7V~5.5V 250nA 4 40mA 46nV/√Hz@1kHz 5.5V 5nA 5uV/℃ 65dB 7mV Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3098
1000+
$0.1199
2500+
$0.1157
5000+
$0.1136
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?