This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LMV321IDBVT

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMV321IDBVT
JLCPCB Part #
C354097
Package
SOT-23-5
Description
-40℃~+125℃ 1 130uA 1MHz 1V/us 2.7V~5.5V 250nA 40mA 46nV/√Hz@1kHz 5.5V 5nA 5uV/℃ 65dB 7mV Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 121

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 116

In-stock Item Pricing

Qty Unit Price
1+ $0.0965
50+ $0.0773
250+ $0.0678
500+ $0.0606
2500+ $0.0548
5000+ $0.0519

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons