
* Images are for reference only
TS3V330PW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS3V330PW
- JLCPCB Part #
- C2873250
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.1ns 17pF 2.5ns 2:1 300MHz 3V~3.6V 3Ω TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1207
200+
$0.4335
500+
$0.4191
1000+
$0.4111
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?