
* Images are for reference only
LMV1012UPX-20/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV1012UPX-20/NOPB
- JLCPCB Part #
- C4991529
- Package
- DSBGA-4
- Description
- -40℃~+85℃ 1-Channel 250uA 2V~5V 61dB ESD protection DSBGA-4 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6356
200+
$0.2469
500+
$0.2372
1000+
$0.2340
Related Products
Welcome back, may I help you?