
* Images are for reference only
LMS1587IS-1.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMS1587IS-1.5/NOPB
- JLCPCB Part #
- C2859797
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Ta) 1 1.3V@(3A) 1.5V 13mA 3A 72dB@(120Hz) 7V Fixed Over Current Protection、Thermal shutdown Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$4.7776
10+
$4.2412
45+
$3.9673
90+
$3.6001
495+
$3.4696
990+
$3.4132
Related Products
Welcome back, may I help you?