


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-40(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Input Voltage | 4.5V~17V | |
| Features | Dynamic voltage scaling、Adjustable current limiting、Light load efficient mode、External compensation | |
| Output Voltage | 0.25V~1.52V、0.5V~2.8125V | |
| Interface | PMBus、VR13、VR12.5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS53622RSBT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-40(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Input Voltage | 4.5V~17V | |
| Features | Dynamic voltage scaling、Adjustable current limiting、Light load efficient mode、External compensation | |
| Output Voltage | 0.25V~1.52V、0.5V~2.8125V | |
| Interface | PMBus、VR13、VR12.5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS53622RSBT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS53622RSBT datasheets or manufacturer documentation.
Datasheet: TPS53622RSBT Datasheet (PDF)
The TPS53622RSBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.