
* Images are for reference only
LMS1585ACT-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMS1585ACT-3.3/NOPB
- JLCPCB Part #
- C140341
- Package
- TO-220
- Description
- 0.003%Vout 0℃~+125℃ 1 1.4V@(5A) 2mA 3.3V 5A 72dB@(120Hz) 7V Fixed Over Current Protection、Over Temperature Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8937
10+
$3.8066
45+
$3.3294
90+
$3.2713
Related Products
Welcome back, may I help you?