
* Images are for reference only
LMP90079MH/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMP90079MH/NOPB
- JLCPCB Part #
- C1520697
- Package
- TSSOP-28-175mil
- Description
- -40℃~+125℃ 16 2.85V~5.5V 7ppm/℃ 90dB TSSOP-28-175mil Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0850
200+
$8.1592
500+
$7.8734
1000+
$7.7321
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?