
* Images are for reference only
LMP8640MKE-T/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMP8640MKE-T/NOPB
- JLCPCB Part #
- C701937
- Package
- SOT-23-Thin-6
- Description
- -2V~76V -40℃~+125℃ 1 1.4V/us 103dB 2.6uV/℃ 20V/V 420uA 950kHz ±6V SOT-23-Thin-6 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0009
250+
$1.5493
500+
$1.4948
1000+
$1.4675
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?