
* Images are for reference only
LMP8602QMM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMP8602QMM/NOPB
- JLCPCB Part #
- C2871746
- Package
- VSSOP-8
- Description
- -40℃~+125℃ 1 50V/V 60kHz VSSOP-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7909
200+
$1.4675
500+
$1.4160
1000+
$1.3902
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?