This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMP2231AMA

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMP2231AMA
JLCPCB Part #
C4368911
Package
SOIC-8
Description
-40℃~+125℃ 0.02pA 1 130kHz 30mA 58V/ms SOIC-8 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7644
200+ $0.6832
500+ $0.6591
1000+ $0.6478

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons