
* Images are for reference only
SN74HC138ADB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HC138ADB
- JLCPCB Part #
- C3216762
- Package
- SSOP-16
- Description
- -40℃~+85℃ 12ns@6V,50pF 2V~6V 5.2mA 5.2mA Decoder Single Supply SSOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1377
1000+
$0.0533
2500+
$0.0515
5000+
$0.0505
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?