
* Images are for reference only
LMH6643MM-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMH6643MM-NS
- JLCPCB Part #
- C4370070
- Package
- VSSOP-8
- Description
- -40℃~+85℃ 1.6uA 135V/us 1mV 2 2.7mA 20nA 5uV/℃ 75mA 95dB Rail-to-Rail Output VSSOP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8159
200+
$0.7033
500+
$0.6792
1000+
$0.6663
Related Products
Welcome back, may I help you?