
* Images are for reference only
LMH6504MA/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMH6504MA/NOPB
- JLCPCB Part #
- C181548
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1.4uA 1.5V/ns 11mA 12V 4.4nV/√Hz@1MHz 55mV 60mA 7V~12V SOIC-8 Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1310
200+
$1.6489
500+
$1.5927
1000+
$1.5670
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?