This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMH6503MT-BB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMH6503MT-BB
JLCPCB Part #
C6218141
Package
TSSOP-14
Description
-40℃~+85℃ 1 135MHz 1800V/us 37mA 75mA VGA TSSOP-14 Programmable / Variable Gain Amplifiers (PGA/VGA)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8048
200+ $1.1191
500+ $1.0822
1000+ $1.0645

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons