
* Images are for reference only
LMH1982SQE
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMH1982SQE
- JLCPCB Part #
- C3613382
- Package
- WQFN-32(5x5)
- Description
- 0℃~+70℃ 148.5MHz 2.375V~2.625V、3.135V~3.465V WQFN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0913
200+
$7.0011
500+
$6.7563
1000+
$6.6339
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?