
* Images are for reference only
LM431AIZ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM431AIZ/NOPB
- JLCPCB Part #
- C2873338
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Ta) 100mA 2.495V~37V 2.495V~37V 50ppm/℃ Adjustable Parallel TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.5429
10+
$1.5060
30+
$1.4819
100+
$1.4578
Related Products
Welcome back, may I help you?