
* Images are for reference only
LMH0050SQ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMH0050SQ/NOPB
- JLCPCB Part #
- C3189634
- Package
- WQFN-48(7x7)
- Description
- -40℃~+85℃ 2.375V~2.625V、3.135V~3.465V Serializer WQFN-48(7x7) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.0557
200+
$15.5021
500+
$14.9572
1000+
$14.6880
Welcome back, may I help you?