
* Images are for reference only
DS90UH925QSQE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS90UH925QSQE/NOPB
- JLCPCB Part #
- C5216287
- Package
- WQFN-48(7x7)
- Description
- -40℃~+105℃ 3V~3.6V On-chip control and configuration storage Serializer WQFN-48(7x7) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 250
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?