
* Images are for reference only
LM95234CISDX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM95234CISDX/NOPB
- JLCPCB Part #
- C2873204
- Package
- WSON-14-EP(4x4)
- Description
- -40℃~+125℃ 13bit 37ms 3V~3.6V SMBus Temperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip digital filtering/averaging、Self-diagnosis function、On-chip temperature compensation、Multi-channel temperature sensing ±2℃ WSON-14-EP(4x4) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3292
10+
$1.9555
30+
$1.7219
100+
$1.4835
500+
$1.3740
1000+
$1.3273
Related Products
Welcome back, may I help you?