CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UA78L09ACPKE6
UA78L09ACPKE6
Extended
* Images are for reference only

UA78L09ACPKE6

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UA78L09ACPKE6
JLCPCB Part #
C2862770
Package
SOT-89-3
Description
0℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 24V 4.1mA 49dB@(120Hz) 58uV 9V Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)49dB@(120Hz)
standby current4.1mA
Operating Temperature0℃~+125℃@(Tj)
Noise58uV
Output TypeFixed
Voltage - Supply24V
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage9V
Voltage Dropout1.7V@(40mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UA78L09ACPKE6
UA78L09ACPKE6

* Images are for reference only

UA78L09ACPKE6

Extended
Manufacturer

Texas Instruments

MFR.Part #
UA78L09ACPKE6
JLCPCB Part #
C2862770
Package
SOT-89-3
Description
0℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 24V 4.1mA 49dB@(120Hz) 58uV 9V Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UA78L09ACPKE6

* Images are for reference only

UA78L09ACPKE6

Extended
Manufacturer

Texas Instruments

MFR.Part #
UA78L09ACPKE6
JLCPCB Part #
C2862770
Package
SOT-89-3
Description
0℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 24V 4.1mA 49dB@(120Hz) 58uV 9V Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UA78L09ACPKE6 Specifications

UA78L09ACPKE6 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)49dB@(120Hz)
standby current4.1mA
Operating Temperature0℃~+125℃@(Tj)
Noise58uV
Output TypeFixed
Voltage - Supply24V
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage9V
Voltage Dropout1.7V@(40mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UA78L09ACPKE6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UA78L09ACPKE6 Documents

UA78L09ACPKE6 datasheets or manufacturer documentation.

Datasheet: UA78L09ACPKE6 Datasheet (PDF)

UA78L09ACPKE6 Schematic Symbol & PCB Footprint

The UA78L09ACPKE6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.