
* Images are for reference only
LM9076S-5.0-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM9076S-5.0-NS
- JLCPCB Part #
- C3750574
- Package
- D2PAK(TO-263-5)
- Description
- -40℃~+125℃ 1 150mA 250mV@(150mA) 40V 45uA 5V 60dB@(120kHz) Fixed Positive D2PAK(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1235
200+
$0.8222
500+
$0.7933
1000+
$0.7789
Welcome back, may I help you?