This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LM9076S-5.0/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM9076S-5.0/NOPB
JLCPCB Part #
C2869594
Package
TO-263-5
Description
-40℃~+125℃@(Tj) 1 150mA 150mV@(150mA) 25uA 40V 5V 60dB@(120Hz) Fixed Over Temperature Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $2.1313
10+ $1.7940
30+ $1.5836
100+ $1.3507
500+ $1.2544
1000+ $1.2110

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons