This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM9076S-5.0

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM9076S-5.0
JLCPCB Part #
C3745916
Package
TO-263-5
Description
-40℃~+125℃ 1 150mA 250mV@(150mA) 40V 45uA 5V 60dB@(120kHz) Fixed Positive Thermal Shutdown、ESD Protection TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 45

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3202
200+ $1.2860
500+ $1.2395
1000+ $1.2186

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons