
* Images are for reference only
LM9076BMA-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM9076BMA-5.0/NOPB
- JLCPCB Part #
- C2860206
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 150mA 150mV@(150mA) 25uA 40V 5V 60dB@(120Hz) Fixed Over Temperature Protection、Over Voltage Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3589
200+
$1.6864
500+
$1.6286
1000+
$1.5981
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?