
* Images are for reference only
LM809M3X-4.38/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM809M3X-4.38/NOPB
- JLCPCB Part #
- C544520
- Package
- SOT-23
- Description
- -40℃~+105℃@(Ta) 1 15uA 1V~5.5V 240ms 4.38V Active Low No No Open Drain Voltage Monitor SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.6920
10+
$0.5555
30+
$0.4881
100+
$0.4207
500+
$0.3806
1000+
$0.3597
Related Products
Welcome back, may I help you?