
* Images are for reference only
LM79M15CT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM79M15CT
- JLCPCB Part #
- C17525530
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 1.1V@(0.5A) 15V 23V 3mA 400uV 500mA 70dB@(120Hz) Fixed Negative Over Current Protection TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7197
200+
$0.6860
500+
$0.6635
1000+
$0.6523
Related Products
Welcome back, may I help you?